
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | TL3313AF160QG | 1,180 | 4K | |||||||||
| Onlinecomponents.com | TL3313AF160QG | 1,180 | 4K | Bulk | ||||||||
| DigiKey | EG6064CT-ND | 12,652 | 1 | Cut Tape | ||||||||
| Heilind Americas | TL3313AF160QG | 0 | 2h | |||||||||
| New Yorker Electronics | TL3313AF160QG | 0 | 12K | 15h |
Download datasheets and manufacturer documentation for E-Switch TL3313AF160QG.
Download E-Switch TL3313AF160QG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch TL3313AF160QG provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch TL3313AF160QG.