
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TL1105VF160R-ND | 2,181 | 1 | Bulk | ||||||||
| Heilind Americas | TL1105VF160R | 0 | 1d | |||||||||
| New Yorker Electronics | TL1105VF160R | 0 | 2K | 20h | ||||||||
| TME | TL1105VF160R | 0 | 2K | 11h | ||||||||
| Hawk Electronics | TL1105VF160R | 0 | 2K | 6h |
Download E-Switch TL1105VF160R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch TL1105VF160R provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: