E-Switch TL1105VF160Q

Tactile Switch, Non-Illuminated, SPST-NO, Side Actuated Through Hole, Right Angle, Standard
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1105VF160Q.

IHS

Datasheet3 pages3 years ago

TME

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-4.04%

CAD Models

Download E-Switch TL1105VF160Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-07-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
E-SwitchTL1105DF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL1105VF160Q provided by its distributors.

Tactile Switch, Non-Illuminated, SPST-NO, Side Actuated Through Hole, Right Angle, Standard
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 1.57N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1105 SERIES
TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 250¦Ìm 7.1mm*6.55mm*7.85mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
TACTILE SW, SPST-NO, 0.05A, 12VDC, 160GF; Product Range: TL1105 Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole, Right Angle; Actuator Style: Round Button; Actuating Force: 160gf 15N4492
Switch, Tactile Spst, 50Ma, Through Hole; Fuerza De Funcionamiento:160Gf; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:50Ma; Terminales Del Interruptor:Agujero Pasante; Rango De Producto:Serie Tl1105; Actuator Height:3.85Mm |E-Switch TL1105VF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1105VF160Q.