Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL1105HF100Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1105HF100Q.

IHS

Datasheet1 page13 years ago

Electro Sonic

JRH Electronics

New Yorker Electronics

Inventory History

3 month trend:
-12.01%

CAD Models

Download E-Switch TL1105HF100Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-10-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchTL1105CF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105F100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105AF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
C&K ComponentsPTS645SJL73LFS
Switch Tactile OFF MOM SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole T/R
C&K ComponentsPTS645SL70TRLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole
PanasonicEVQ-PE404Q
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL1105HF100Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1105 SERIES
SWITCH TACTILE SPST-NO 0.05A 12V
TACTILE SWITCH ROUND BUTTON TOP ACTUATED;
Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V
TACT SW, SPST-NO-DB, 0.05A, 12V, SOLDER; Product Range:TL1105 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG