
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | TL1105JF160Q | 0 | 2d | |||||||||
| New Yorker Electronics | TL1105JF160Q | 0 | 4K | 19h | ||||||||
| TME | TL1105JF160Q | 0 | 4K | 1d | ||||||||
| Hawk Electronics | TL1105JF160Q | 0 | 4K | 4h | ||||||||
| Newark | TL1105JF160Q | 0 | 4K |
Download E-Switch TL1105JF160Q symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch TL1105JF160Q provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: