
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG1891-ND | 385 | 1 | Bulk | ||||||||
| Hawk Electronics | RR3130CBLKBLKFS | 90 | 1K | 23h | ||||||||
| Heilind Americas | RR3130CBLKBLKFS | 0 | 3h | |||||||||
| New Yorker Electronics | RR3130CBLKBLKFS | 0 | 1K | 14h | ||||||||
| TME | RR3130CBLKBLKFS | 0 | 1K | 19h |
Download datasheets and manufacturer documentation for E-Switch RR3130CBLKBLKFS.
Download E-Switch RR3130CBLKBLKFS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch RR3130CBLKBLKFS provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch RR3130CBLKBLKFS.