E-Switch RP8100B2M1CEBLKBLKWHT

Pushbutton Switch, RP8100, SPST, Off-(on), Round Blk Cap, Wht Led, 125MA, 125VAC, Sldr
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP8100B2M1CEBLKBLKWHT.

IHS

Datasheet4 pages4 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download E-Switch RP8100B2M1CEBLKBLKWHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount

Descriptions

Descriptions of E-Switch RP8100B2M1CEBLKBLKWHT provided by its distributors.

PUSHBUTTON SWITCH, RP8100,SPST, OFF-(ON),ROUND BLK CAP, WHT LED,125MA,125VAC, SLDR
PUSHBUTTON, 125mA (AC)/100mA (DC), SPST, Off-(On), Solder, LED, White, IP67
Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac; Product Range:Rp8100 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKBLKWHT

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH