E-Switch RP3508ABLKREDREDNS

Pushbutton Switch, SPST, Momentary, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP3508ABLKREDREDNS.

IHS

Datasheet1 page15 years ago

New Yorker Electronics

Inventory History

3 month trend:
-6.16%

CAD Models

Download E-Switch RP3508ABLKREDREDNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-on, Latched, Solder Terminal, Panel Mount
C&K Components8551J82ZQE22
Pushbutton Switch, Spst, Momentary, 3A, 28Vdc, Solder Terminal, Panel Mount
C&K Components8551TZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
C&K Components8551MZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM

Descriptions

Descriptions of E-Switch RP3508ABLKREDREDNS provided by its distributors.

Pushbutton Switch, SPST, Momentary, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
RP3508 Series 3 A SPST Off-Momentary Solder Lug Panel Mount Pushbutton Switch
Switch Push Button ON (ON) SPDT Round Button 3A 125VAC 250VDC Momentary Contact Panel Mount Solder Lug
Pushbutton Sw, Spst-No-Dm, 3A, 125Vac; Product Range:Rp3508 Series; Panel Cutout Diameter:0.63"; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Ip Rating:- Rohs Compliant: Yes |E-Switch RP3508ABLKREDREDNS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG