E-Switch PV6F24011G-301

Pushbutton Switch, IP65, Spst-no, Off-(on), 2 A, 48VDC, Anodized, Solder, PV6 Series
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6F24011G-301.

IHS

Datasheet1 page12 years ago

Electro Sonic

New Yorker Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-12.89%

CAD Models

Download E-Switch PV6F24011G-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
PUSHBUTTON SWITCH, IP65,SPST-NO, OFF-(ON),BLUE LED,2A, 48VDC, SOLDER, PV6 SERIES

Descriptions

Descriptions of E-Switch PV6F24011G-301 provided by its distributors.

PUSHBUTTON SWITCH, IP65,SPST-NO, OFF-(ON),2 A,48VDC, ANODIZED, SOLDER, PV6 SERIES
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
PV6 Series 2 A SPST Off-Mom White Illuminated Anti Vandal Pushbutton Switch
Off-Mom SPST-NO -16.00(Dia) 1000000Cycles 48V 200000Cycles 2A(DC) , 18mm*21.5mm
Anti-Vandal Sw, Spst-No-Dm, 2A/48V, Wht; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch PV6F24011G-301

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6F24011G301