E-Switch PV6H240SS-341

Pushbutton Switch, IP65, Spst-no, Off-(on), Blue Led, 2A, 48VDC, Solder, PV6 Series
$ 9.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H240SS-341.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages10 years ago

Electro Sonic

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.99%

CAD Models

Download E-Switch PV6H240SS-341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV3H2B0NN
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of E-Switch PV6H240SS-341 provided by its distributors.

PUSHBUTTON SWITCH, IP65,SPST-NO, OFF-(ON),BLUE LED,2A, 48VDC, SOLDER, PV6 SERIES
Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Panel Mount Solder
PV6 Series 2 A SPST Off-Mom Blue Illuminated Anti Vandal Pushbutton Switch
Vandal Resistant Switch PV6 SPST 2A DC 48V Off-(On) Disc Way
Anti-Vandal Sw, Spst-No-Dm, 2A/48V, Blue; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-341
E-Switch Anti-Vandal Off-(On) Switch with Stainless Steel Body and Stainless Steel Actuator Finish. Blue Ring-Illumination Lens and Silver Contacts. Actuator is in the High Position.

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H240SS341