E-Switch PV5S640SS

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV5S640SS.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-50.73%

CAD Models

Download E-Switch PV5S640SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of E-Switch PV5S640SS provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch SPST-NO Vandal Resistant Panel Mount, Front
PUSHBUTTON, PV5, IP65, SPST-NO, OFF-(ON), DOMED STEEL ACTUATOR, 2A, 36VDC, SCREW
Anti-Vandal PV5LAMB Silver Panel Mount Front Pushbutton Switch 2.2mm 2A 48V 50mOhm
SWITCH, PUSHBUTTON, SPST, 2A, 48VDC; Switch Operation:Off-(On); Contact Configuration:SPST; Contact Voltage AC Nom:-; Contact Voltage DC Nom:48V; Contact Current Max:2A; Switch Terminals:Screw; Product
Anti-Vandal Sw, Spst-No Dm, 2A/36V; Product Range:Pv5 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Spst-No Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV5S640SS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG