E-Switch PV2S64011

Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Panel Mount Screw
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV2S64011.

IHS

Datasheet3 pages3 years ago

Future Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+19.27%

CAD Models

Download E-Switch PV2S64011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of E-Switch PV2S64011 provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Panel Mount Screw
PV2 Series SPST Off-Mom Round Dome Button Screw Terminal IP65 Pushbutton Switch
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SCREW, IP65, PV2 SERIES
Dome Off-Mom SPST-NO -16.00(Dia) 1000000Cycles 48V 200000Cycles 2A , 18mm*22.6mm
Anti-Vandal Sw, Spst-No Dm, 2A/48V; Product Range:Pv2 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch PV2S64011

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG