E-Switch PA41EC1100

Pushbutton Switch, DPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
$ 2.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PA41EC1100.

IHS

Datasheet1 page4 years ago

New Yorker Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

CAD Models

Download E-Switch PA41EC1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPB2L42D1100
Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
E-SwitchPA512C
PUSHBUTTON SWITCH, DPST, OFF-ON, 16A, 125V AC, QC 0.187", PA5 SERIES
Switch Push Button N.O./N.C. DPST Plunger 8A 250VAC Alternate Panel Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole

Descriptions

Descriptions of E-Switch PA41EC1100 provided by its distributors.

Pushbutton Switch, DPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, PA4 SERIES, DPST-NO, OFF-(ON),BLACK CAP,16A,125VAC,.187" QC
ESWCH PA41EC1100 Switches > Pushbutton > Power > Illuminated
Off-Mom DPST-NO -19.00x13.00 125V 16A
Pb Switch, Dpst, 250Vac, 16A; Product Range:Pa4 Series; Panel Cutout Diameter:-; Contact Configuration:Dpst; Switch Operation:Off-(On); Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Black; Contact Current Ac Max:16A Rohs Compliant: Yes |E-Switch PA41EC1100

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG