What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch PB2L42D1100

Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount
$ 7.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PB2L42D1100.

Farnell

Datasheet1 page16 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch PB2L42D1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
E-SwitchPA512C
PUSHBUTTON SWITCH, DPST, OFF-ON, 16A, 125V AC, QC 0.187", PA5 SERIES
E-SwitchPR14EC1100
Pushbutton Switch, DPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Plunger 8A 250VAC Alternate Panel Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Pushbutton Switch, DPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of E-Switch PB2L42D1100 provided by its distributors.

Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, DPST, OFF-ON, 20A, 125V AC, QC 0.250", IP54, PB2 SERIES
Square Off-On DPST rectangle-30.00x22.00 125V 20A snap-in mounting,snap fit,panel mount
SWITCH PUSHBUTTON DPST 20A 125V
PUSHBUTTON, 20A, DPST, Off-On, Quick Connect - 0.250", IP54

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG