E-Switch LP2S2WHTRED-N

Pushbutton Switch, SPST, Off-(on), 1 ma, 20V DC, Pc Pin, LP2 Series
$ 2.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LP2S2WHTRED-N.

New Yorker Electronics

Datasheet3 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-ON, 1 MA, 20V DC, PC PIN, LP15 SERIES
E-SwitchLP2S2BLKN-N
PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of E-Switch LP2S2WHTRED-N provided by its distributors.

PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
Switch Push Button N.O. SPST Square Button 0.005A 20VDC Thru-Hole PC Pins
Pb Sw, Spst-No-Dm, 0.001A, 20V, Th; Product Range:Lp2 Series; Panel Cutout Diameter:-; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:White; Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch LP2S2WHTRED-N

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG