E-Switch LP15R1WHTRED-N

Pushbutton Switch, SPST, Off-on, 1 ma, 20V DC, Pc Pin, LP15 Series
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LP15R1WHTRED-N.

IHS

Datasheet1 page3 years ago

New Yorker Electronics

Newark

TME

Inventory History

3 month trend:
-0.43%

CAD Models

Download E-Switch LP15R1WHTRED-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 1 MA, 20V DC, PC PIN, LP2 SERIES
SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of E-Switch LP15R1WHTRED-N provided by its distributors.

PUSHBUTTON SWITCH, SPST, OFF-ON, 1 MA, 20V DC, PC PIN, LP15 SERIES
SWITCH, PUSHBUTTON, SPST-NO, 1mA
Pb Sw, Spst-No-Dm, 0.001A, 20V, Th; Product Range:Lp15 Series; Panel Cutout Diameter:-; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:White; Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch LP15R1WHTRED-N

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG