E-Switch LL3301AF065QJ

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.64N SMD T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LL3301AF065QJ.

Farnell

Datasheet1 page13 years ago

New Yorker Electronics

Inventory History

3 month trend:
-57.85%

CAD Models

Download E-Switch LL3301AF065QJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchLL1105AF065Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
E-SwitchLL1105VF065Q
LL1105 Series SPST 0.65 N Round Button Right Angle Through Hole Tactile Switch
PanasonicEVQP0E07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.69N Thru-Hole Bulk
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 0.74N Thru-Hole

Descriptions

Descriptions of E-Switch LL3301AF065QJ provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.64N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, LL3301 SERIES
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight
Tactile Switch, 0.05A, 12Vdc, Smd, 65Gf; Product Range:Ll3301 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:65Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch LL3301AF065QJ

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG