What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components A10503RNCQ

Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
$ 5.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components A10503RNCQ.

Newark

Datasheet5 pages10 years ago

IHS

Electro Sonic

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+478%

CAD Models

Download C&K Components A10503RNCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsA10505RNCQE
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10505RNZQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10503RNZQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, SP5T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, SP4T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, KC SERIES, SP4T,4 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC

Descriptions

Descriptions of C&K Components A10503RNCQ provided by its distributors.

Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Throu
Rotary Switch, 5 Positions, SP5T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Through Hole-straight
SP5T fixed 1 125V 125V Not short circuit(BBM) Through hole mounting,panel mount 26.19mm(Length)*32.02mm(height)
A10503rncq Rohs Compliant: Yes
ROTARY SW, 1 POLE, 5 POS, 2.5A, 125VAC; No. of Switch Positions:5 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:2.5A; Contact Voltage AC Max:125V; Product Range:A Series; Ill

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A10503RNCQ.