
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | KC14A13.001NLS-ND | 244 | 1 | Bulk | ||||||||
| Heilind Americas | KC14A13.001NLS | 0 | 18h | |||||||||
| New Yorker Electronics | KC14A13.001NLS | 0 | 1001 | 5h | ||||||||
| TME | KC14A13.001NLS | 0 | 1001 | 20h | ||||||||
| Hawk Electronics | KC14A13.001NLS | 0 | 1001 | 15h |
Download datasheets and manufacturer documentation for E-Switch KC14A13.001NLS.
Download E-Switch KC14A13.001NLS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch KC14A13.001NLS provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch KC14A13.001NLS.