E-Switch KC14A10.001NPS

Rotary Switch, Kc Series, SP4T, 4 Position, Non-shorting, Flatted, 350MA, 125VAC, Pc
$ 3.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KC14A10.001NPS.

IHS

Datasheet1 page20 years ago

Future Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.69%

CAD Models

Download E-Switch KC14A10.001NPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ROTARY SWITCH, SP4T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
ROTARY SWITCH, SP5T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
C&K ComponentsA10405RNZQ
Rotary Switch, 4 Positions, Sp4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA10405RNCQ
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10415RNCQ
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of E-Switch KC14A10.001NPS provided by its distributors.

ROTARY SWITCH, KC SERIES, SP4T,4 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
ESWCH KC14A10.001NPS Switches > Rotary
ROTARY SW, 0.35A, 125V, 1P, 4POS, 30DEG;
Rotary Switch, 0.35A, 110V, 1P, 4-Pos; No. Of Switch Positions:4 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:350Ma; Contact Voltage Ac Max:110V; Product Range:Kc Series; Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC14A10.001NPS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG