E-Switch EG2215

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG2215.

IHS

Datasheet15 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-9.20%

CAD Models

Download E-Switch EG2215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2001-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchEG2211
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
E-SwitchEG2207
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2208
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
CW IndustriesGF-126-3013
SLIDE SWITCH, MINI, G SERIES, DPDT, ON-ON, TOP ACTUATED,0.5A,125VDC,3A,125V, PC PIN
CW IndustriesGF-126-0159
Slide Switch, 2 Positions, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of E-Switch EG2215 provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
Switch Slide ON ON DPDT Side Slide PC Pins Bracket Mount/Through Hole
SLIDE SWITCH, DPDT, ON-ON, 200 MA, 30V DC, TH, RA, PC PIN, EG SERIES
EG Series DPDT On-On Right Angle Through Hole Slide Switch
SWITCH SLIDE DPDT 30V RT ANGLE
SLIDE SWITCH, DPDT, 0.2A, 30VDC, THT;
Slide Switch, Dpdt, 0.2A, 30Vdc, Tht; Contact Configuration:Dpdt; Switch Operation:-; Switch Mounting:Through Hole; Product Range:Eg Series; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2215

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG