
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG2210A-ND | 1,630 | 1 | Bulk | ||||||||
| Heilind Americas | EG2210A | 0 | 1d | |||||||||
| New Yorker Electronics | EG2210A | 0 | 2400 | 2h | ||||||||
| TME | EG2210A | 0 | 2400 | 16h | ||||||||
| Hawk Electronics | EG2210A | 0 | 2400 | 11h |
Download E-Switch EG2210A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of E-Switch EG2210A provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: