
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ACC-F02-1 | 875 | 50 | |||||||||
| Onlinecomponents.com | ACC-F02-1 | 875 | 50 | Bulk | ||||||||
| Heilind Americas | ACC-F02-1 | 0 | 1d | |||||||||
| New Yorker Electronics | ACC-F02-1 | 0 | 3K | 11h | ||||||||
| Hawk Electronics | ACC-F02-1 | 0 | 3K | 20h |
Download E-Switch ACC-F02-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of E-Switch ACC-F02-1 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: