E-Switch 800UDP8P1A1M2RER1BLK

SWITCH PUSH DPDT 0.4VA 20V / Pushbutton Switch DPDT Standard Through Hole
$ 2.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 800UDP8P1A1M2RER1BLK.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download E-Switch 800UDP8P1A1M2RER1BLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 700 SERIES
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
E-SwitchPBH4UEENAGX
PUSHBUTTON SWITCH, PBH SERIES, 4PDT, ON-ON, PLUNGER FOR CAP,100MA,30VDC, R/A PC
C&K ComponentsPVB6THTEE300NSLFS
Pushbutton Switch, DPDT, 0.2A, 14VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesGB25AP
NKK SWITCHES GB-25AP Pushbutton Switch, DPDT, On-(On), 28 V, 28 V, 100 mA, Solder
NKK SwitchesGB25AH
SWITCH, SEALED, ULTRA MINI P/B, DPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, R/A PC TERM

Descriptions

Descriptions of E-Switch 800UDP8P1A1M2RER1BLK provided by its distributors.

SWITCH PUSH DPDT 0.4VA 20V / Pushbutton Switch DPDT Standard Through Hole
PUSHBUTTON SWITCH,800U SERIES, DPDT, ON-(ON),BLACK CAP,0.4A,20V AC/DC, GOLD, PC
Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
PB SW, DPDT, 0.4VA, 20V, TH; Product Range:800U Series; Panel Cutout Diameter:-; Contact Configuration:DPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG