E-Switch 800AWSP9M7QE

Pushbutton Switch, SPST, Off-(on), 3A, 120V AC/28V DC, Pc Pin, IP67, 800A Serie
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 800AWSP9M7QE.

JRH Electronics

Datasheet1 page13 years ago

Electro Sonic

New Yorker Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 800AWSP9M7QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM301CQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole
E-Switch800AWSP8M6QE
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC PIN, IP67, 800A SERIES
APEM306CQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
C&K ComponentsKS11R22CQD
SWITCH;P/B;SPST-NO;OFF-MOM;BLK SQUARE ACT;TACTILE;25MA;50V AC/DC;THRUHOLE;PC PIN

Descriptions

Descriptions of E-Switch 800AWSP9M7QE provided by its distributors.

PUSHBUTTON SWITCH, SPST, OFF-(ON), 3A, 120V AC/28V DC, PC PIN, IP67, 800A SERIE
800A Series SPST Mom-Off-On 1 A Through Hole Pushbutton Switch
Switch Push Button OFF (ON) SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch, SPST, Off-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Pb Sw, Spst, 3A, 120Vac, R/A Th; Product Range:800A Series; Panel Cutout Diameter:-; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Voltage Vdc:28Vrohs Compliant: Yes |E-Switch 800AWSP9M7QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG