C&K Components KS11R22CQD

Switch; P/b; Spst-no; Off-mom; Blk Square Act; Tactile; 25MA; 50V Ac/dc; Thruhole; Pc Pin
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KS11R22CQD.

Farnell

Datasheet3 pages10 years ago

IHS

Electro Sonic

element14

_legacy Avnet

Inventory History

3 month trend:
+31.15%

CAD Models

Download C&K Components KS11R22CQD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

C&K ComponentsKS11R23CQD
Square Button Switch, Off-Mom, SPST-NO, 50V, 50V, 100k Cycles, 25mA, TH
C&K ComponentsKS11R21CQD
Switch, Pushbutton KEY Switch, 25MA@VAC OR DC MAX; SPST; OFF-MOM.
C&K ComponentsKS11R29CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components KS11R22CQD provided by its distributors.

SWITCH;P/B;SPST-NO;OFF-MOM;BLK SQUARE ACT;TACTILE;25MA;50V AC/DC;THRUHOLE;PC PIN
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
Electromechanical Switch Key Switch OFF Mom SPST 0.025A
KS Series SPST Off-Momentary Single Pole Key Switch
Square Button Off-Mom SPST-NO 10Thousands of times 50V 50V 100000Cycles 25mA Plugins Through hole mounting 12.32mm*12.32mm*9.86mm
PB SWITCH, SPST, 0.025A, 50V, THT; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 50V; Contact Voltage DC Nom: 50V; Contact Current Max: 25mA; Switch Terminals: PC Pin; Product Range: KS Ser
Contact Voltage = 50 VAC/VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 25 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 12.32 / Series = KS / Length mm = 12.32 / Switching Function = Momentary Function / Height mm = 9.86 / Contact Configuration = 1NO

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS11R22CQD.