What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches M2T12TXW30-DA

Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
$ 5.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2T12TXW30-DA.

RS (Formerly Allied Electronics)

Datasheet8 pages14 years ago
Datasheet8 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01

Related Parts

NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2012TJW03-FA-1A
Rocker Switch, SPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
NKK SwitchesM2012TXW15-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
ROCKER SWITCH, 300 SERIES, SPDT, ON-NONE-ON, PC MOUNT, 5A, 120VAC, 28VDC, PC PIN
ROCKER SWITCH,300A SERIES, SPDT, ON-NONE-ON, PC MOUNT,5A,120VAC,28VDC, R/A PC PIN

Descriptions

Descriptions of NKK Switches M2T12TXW30-DA provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
SWITCH, MINI ROCKER, SEALED, SPDT, ON-NONE-ON,.365" BLK ROCKER,6A,125VAC,.150 R/A PC
Rocker Switch, SPDT, On-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK; Contact Configuration:SPDT; Switch Operation:On-None-On; Actuator / Cap Colour:Black; Switch Mounting:Through Hole; Contact Current Max:6A; Contact Voltage AC Nom:125V
Switch, Rocker, Spdt, 6A, 125Vac, Black; Switch Operation:on-None-On; Contact Configuration:spdt; Illumination:non Illuminated; Switch Mounting:through Hole; Actuator / Cap Colour:black; Product Range:m2 Series; Panel Cutout Height:-Rohs Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2T12TXW30DA