E-Switch 400MSP1R1BLKM6QE

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 400MSP1R1BLKM6QE.

New Yorker Electronics

Datasheet5 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-3.13%

CAD Models

Download E-Switch 400MSP1R1BLKM6QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2018TNW03-EC
SWITCH, ROCKER, SPDT,(ON)-OFF-(ON),.272 FRAME,.365 RED PADDLE,6A,125VAC, STR PC
NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T12TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
ROCKER SWITCH, 300 SERIES, SPDT, ON-NONE-ON, PC MOUNT, 5A, 120VAC, 28VDC, PC PIN
ROCKER SWITCH,300A SERIES, SPDT, ON-NONE-ON, PC MOUNT,5A,120VAC,28VDC, R/A PC PIN
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC

Descriptions

Descriptions of E-Switch 400MSP1R1BLKM6QE provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC
ROCKER SWITCH, SPDT, ON-ON, 3A, 120V AC/28V DC, PC PIN, 400 SERIES
400 Series 3 A SPDT On-None-On Right Angle Sub-Miniature Rocker Switch
Rocker Switch, SPDT, On-on, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
ROCKER SWITCH, SPDT, 3A, 120V, TH
CK Single Pole On-None-On Sub Minature Rocker Black Silver M6 style Terminals.
Rocker Switch, Spdt, 3A, 120Vac, Tht; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:400 Series; Contact Voltage Vdc:28Vrohs Compliant: Yes |E-Switch 400MSP1R1BLKM6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG