E-Switch 300SP3J1BLKM6QE

Switch Rocker ON OFF ON SPDT PC Pins Rocker 5A 250VAC 28VDC
$ 3.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 300SP3J1BLKM6QE.

TME

Datasheet1 page23 years ago

Future Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-1.16%

CAD Models

Download E-Switch 300SP3J1BLKM6QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T12TXW41-DC
SWITCH, MINI ROCKER, SEALED, SPDT, ON-NONE-ON,.365" RED ROCKER,6A,125VAC, VERT PC
NKK SwitchesM2T12TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
ROCKER SWITCH, 300 SERIES, SPDT, ON-NONE-ON, PC MOUNT, 5A, 120VAC, 28VDC, PC PIN
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
ROCKER SWITCH, SPDT, ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES

Descriptions

Descriptions of E-Switch 300SP3J1BLKM6QE provided by its distributors.

Switch Rocker ON OFF ON SPDT PC Pins Rocker 5A 250VAC 28VDC
ROCKER SWITCH, SPDT, ON-OFF-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES
ROCKER SWITCH, SPDT, 5A/120V/28V, R/A TH;
Rocker Switch, Spdt, 5A/120V/28V, R/A Th; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole, Right Angle; Actuator/Cap Colour:Black; Product Range:300 Series Rohs Compliant: Yes |E-Switch 300SP3J1BLKM6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 300SP-3J1BLKM6QE