E-Switch 200MSP3T3B2M6RE

Toggle Switch, SPDT, On-off-on, 0.4VA, 20VAC/VDC, Th, Ra, Pc Pin, 200 Series
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MSP3T3B2M6RE.

Farnell

Datasheet1 page21 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2015SS1W01
Toggle Switch, SPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2018SS1W01
Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 200MSP3T3B2M6RE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, RA, PC PIN, 200 SERIES
4 VA SPDT 20 V On-Off-On Standard Roung Right Angle Through Hole Toggle Switch
Toggle Sw, Spdt, 0.4Va, 20V, Th; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200MSP3T3B2M6RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200MSP-3-T3-B2-M6-RE