
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 200MSP1T1B1M7QE-ND | 532 | 1 | Bulk | ||||||||
| Heilind Americas | 200MSP1T1B1M7QE | 0 | 14h | |||||||||
| New Yorker Electronics | 200MSP1T1B1M7QE | 0 | 540 | 2h | ||||||||
| TME | 200MSP1T1B1M7QE | 0 | 540 | 15h | ||||||||
| Hawk Electronics | 200MSP1T1B1M7QE | 0 | 540 | 11h |
Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B1M7QE.
Download E-Switch 200MSP1T1B1M7QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of E-Switch 200MSP1T1B1M7QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B1M7QE.