E-Switch 200MDP1T2B2M6QE

Toggle Switch, DPDT, On-on, 3A, 120VAC/28VDC, Th, Ra, Pc Pin, 200 Series
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MDP1T2B2M6QE.

New Yorker Electronics

Datasheet5 pages18 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2029SS1W03
Switch Toggle ON OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2028BB1W03
Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN 200 SERIES
TOGGLE SWITCH, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, 200 SERIES

Descriptions

Descriptions of E-Switch 200MDP1T2B2M6QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, 200 SERIES
200 Series DPDT 3 A 120 VAC / 28 VDC On-On Right Angle Toggle Switch
TOGGLE SWITCH, DPDT, 3A/120V/28V, R/A TH;
Toggle Switch, DPDT, On-on, Latched, 3A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Toggle Sw, Dpdt, 3A, 120Vac/28Vdc, Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200 Series; Switch Mounting:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:120Vrohs Compliant: Yes |E-Switch 200MDP1T2B2M6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200MDP-1T2B2M6QE