E-Switch 200AWMSP3T2A1M2RE

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP3T2A1M2RE.

IHS

Datasheet1 page13 years ago

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, IP67, 200A SERIES
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2013S3S1W03
SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON,.NON-ILLUM,.256 BAT, NO CAP,6A,125VAC, STR PC

Descriptions

Descriptions of E-Switch 200AWMSP3T2A1M2RE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, IP67, 200A SERIES
200A Series SPDT On-Off-On Unthreaded Through Hole Sub Miniature Toggle Switch
ESWCH 200AWMSP3T2A1M2RE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Toggle Sw, Spdt, 0.4Va, 20V, Th; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200AWMSP3T2A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG