E-Switch 200AWMSP1T2A1VS2RE

Toggle Switch, SPDT, On-on, 0.4VA, 20VAC/VDC, Th, Pc Pin, IP67, 200A Series
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP1T2A1VS2RE.

IHS

Datasheet4 pages16 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature

Descriptions

Descriptions of E-Switch 200AWMSP1T2A1VS2RE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, IP67, 200A SERIES
200A Series SPDT On-None-On Through Hole Sub-Miniature Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
ESWCH 200AWMSP1T2A1VS2RE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Sw, Spdt, 0.4Va, 20V, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200AWMSP1T2A1VS2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200AWMSP-1T2A1VS2RE