E-Switch 200AWMSP1T1A1M2QE

Toggle Switch, SPDT, On-on, 3A, 120VAC/28VDC, Th, Pc Pin, IP67, 200A Series
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP1T1A1M2QE.

IHS

Datasheet1 page13 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-22.71%

CAD Models

Download E-Switch 200AWMSP1T1A1M2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 200AWMSP1T1A1M2QE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 3A, 120VAC/28VDC, TH, PC PIN, IP67, 200A SERIES
Toggle Switch, SPDT, On-on, Latched, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
ESWCH 200AWMSP1T1A1M2QE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Sw, Spdt, 3A, 120Vac/28Vdc, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Switch Mounting:Through Hole; Contact Current Max:3A; Switch Terminals:Pc Pin Rohs Compliant: Yes |E-Switch 200AWMSP1T1A1M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG