E-Switch 100SP5T8B13VS2REH

Toggle Switch, SPDT, On-off-(on), 0.4VA, 20VAC/VDC, Panel Mount, Pc Pin
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP5T8B13VS2REH.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-1.95%

CAD Models

Download E-Switch 100SP5T8B13VS2REH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K Components7101SYZBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Panel
C&K Components7101P3YZQE
Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM637H/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100SP5T8B13VS2REH provided by its distributors.

TOGGLE SWITCH, SPDT, ON-OFF-(ON), 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
100-SP5 Series SPDT ON OFF (ON) Position Miniature Toggle Switch
ESWCH 100SP5T8B13VS2REH Switches > Toggle > Mini Toggle Switch
Toggle Sw, Spdt, 0.4Va, 20V, Panel/Th; Switch Operation:On-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:- Rohs Compliant: Yes |E-Switch 100SP5T8B13VS2REH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG