E-Switch 100SP4T8B13M1QEH

Toggle Switch, SPDT, (on)-off-(on), 5A, 120VAC/28VDC, Panel Mount, Solder
$ 4.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP4T8B13M1QEH.

IHS

Datasheet1 page18 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-1.25%

Alternate Parts

Price @ 1000
$ 4.634
$ 3.645
Stock
538
1,265
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
5 A
5 A
Voltage Rating (DC)
-
28 V
Illumination Type
-
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Toggle ON ON 4PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Electroswitch7102D
SWITCH, TOGGLE, FULL SIZE POWER, SPDT, ON-OFF-ON, SOLDER LUG, 6A-125VAC
Electroswitch7101D
SWITCH, TOGGLE, FULL SIZE POWER, SPDT, ON-NONE-ON, SOLDER LUG, 6A-125VAC
ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100SP4T8B13M1QEH provided by its distributors.

TOGGLE SWITCH, SPDT, (ON)-OFF-(ON), 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER
ESWCH 100SP4T8B13M1QEH Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, SPDT, 5A/120V/28V, PANEL;
Toggle Sw, Spdt, 5A, 120Vac/28Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100SP4T8B13M1QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG