E-Switch 100SP1T1B4VS2RE

Toggle Switch, SPDT, On-on, 0.4VA, 20VAC/VDC, Th, Pc Pin, 100 Series
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B4VS2RE.

New Yorker Electronics

Datasheet18 pages2 years ago

Future Electronics

Master Electronics

Electro Sonic

TME

CAD Models

Download E-Switch 100SP1T1B4VS2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of E-Switch 100SP1T1B4VS2RE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, 100 SERIES
ESWCH 100SP1T1B4VS2RE Switches > Toggle > Mini Toggle Switch
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Standard Toggle Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 20Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100SP1T1B4VS2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP-1T1B4VS2RE