E-Switch 100DP4T6B11M2QEH

Toggle Switch, DPDT, (on)-off-(on), 5A, 120VAC/28VDC, Panel Mount, Pc Pin
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP4T6B11M2QEH.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.38%

CAD Models

Download E-Switch 100DP4T6B11M2QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesM2022S3S4W01
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.256 BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON ON DPDT Paddle PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2023Q2S1W01
Toggle Switch, DPDT, On-off-on, Latched, 3A, 30VDC, Solder Terminal, Toggle Cone Actuator, Panel Mount
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of E-Switch 100DP4T6B11M2QEH provided by its distributors.

TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 5A, 120VAC/28VDC, PANEL MOUNT, PC PIN
ESWCH 100DP4T6B11M2QEH Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, DPDT, 5A/120V/28V, TH;
Toggle Sw, Dpdt, 5A, 120V/28V, Panel/Th; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100DP4T6B11M2QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG