E-Switch 100DP2T2B4M7QE

Toggle Switch, DPDT, On-(on), 5A, 120VAC/28VDC, Th, Ra, Vert., Pc Pin
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP2T2B4M7QE.

New Yorker Electronics

Datasheet18 pages2 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 100DP2T2B4M7QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022LL2W13
Switch Toggle ON None ON DPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022S2A2W40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of E-Switch 100DP2T2B4M7QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-(ON), 5A, 120VAC/28VDC, TH, RA, VERT., PC PIN
ESWCH 100DP2T2B4M7QE Switches > Toggle > Mini Toggle Switch
Toggle Switch, DPDT, On-(on), Momentary, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Toggle Switch, Dpdt, 5A/120V/28V, R/A Th; Switch Operation:On-None-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100DP2T2B4M7QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100DP-2T2B4M7QE