E-Switch 100DP2T1B1M1QE

Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Toggle Actuator, Panel Mount
$ 2.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP2T1B1M1QE.

Future Electronics

Datasheet1 page20 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5648AB
Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of E-Switch 100DP2T1B1M1QE provided by its distributors.

Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Toggle Actuator, Panel Mount
TOGGLE SWITCH, DPDT, ON-(ON), 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
100 Series DPDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle
ESWCH 100DP2T1B1M1QE Switches > Toggle > Mini Toggle Switch
Toggle Sw, Dpdt, 5A, 120V/28V, Panel; Switch Operation:On-None-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120Vrohs Compliant: Yes |E-Switch 100DP2T1B1M1QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100DP-2T1B1M1QE