E-Switch 100DP1T6B11M2REH

Switch Toggle ON None ON DPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 3.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T6B11M2REH.

IHS

Datasheet1 page18 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-1.56%

CAD Models

Download E-Switch 100DP1T6B11M2REH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1825138-3
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, A TERMINAL, Q CONTACT | TE Connectivity A201SYAQ04
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of E-Switch 100DP1T6B11M2REH provided by its distributors.

Switch Toggle ON None ON DPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN, 100 SERIES
ESWCH 100DP1T6B11M2REH Switches > Toggle > Mini Toggle Switch
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flat Type Actuator, Through Hole-straight
Toggle Sw, Dpdt, 0.4Va, 20V, Panel/Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:- Rohs Compliant: Yes |E-Switch 100DP1T6B11M2REH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG