E-Switch 100DP1T6B11M1QEH

Toggle Switch, DPDT, On-on, 5A, 120VAC/28VDC, Panel Mount, Solder, 100 Series
$ 3.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T6B11M1QEH.

IHS

Datasheet1 page0 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-15.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of E-Switch 100DP1T6B11M1QEH provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
100 Series DPDT On-None-On Through Hole Miniature Toggle Switch
ESWCH 100DP1T6B11M1QEH Switches > Toggle > Mini Toggle Switch
Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP1T6B11M1QEH
TOGGLE SWITCH, DPDT, 5A, 120V/28V, PANEL;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG