E-Switch 100DP1T1B1M6QE

Toggle Switch, DPDT, On-on, 5A, 120VAC/28VDC, Panel Mount, Ra, Pc Pin 100 Series
$ 3.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T1B1M6QE.

IHS

Datasheet1 page8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 100DP1T1B1M6QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2T22S4A5W30
Switch Toggle ON None ON DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022S2A1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, PC PIN 100 SERIES
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100DP1T1B1M6QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, RA, PC PIN 100 SERIES
ESWCH 100DP1T1B1M6QE Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, DPDT, 5A/120V/28V, R/A TH;
Toggle Sw, Dpdt, 5A, 120V/28V, Panel/Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100DP1T1B1M6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG