E-Switch 100DP1K2B25M1QE

Toggle Switch, DPDT, On-on, 5A, 120VAC/28VDC, Panel Mount, Solder, 100 Series
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1K2B25M1QE.

Future Electronics

Datasheet1 page0 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-9.73%

CAD Models

Download E-Switch 100DP1K2B25M1QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5648AB
Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of E-Switch 100DP1K2B25M1QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
ESWCH 100DP1K2B25M1QE Switches > Toggle > Mini Toggle Switch
100 Series DPDT-On-none-On Solder lug Silver contacts Expoxy sealed Toggle
TOGGLE SWITCH, DPDT, 5A/120V/28V, PANEL;
Toggle Sw, Dpdt, 5A, 120Vac/28Vdc, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100DP1K2B25M1QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG