E-Switch 100AWDP3T2B4M2QE

Toggle Switch, DPDT, On-off-on, 5A, 120VAC/28VDC, Th, Pc Pin, IP67, 100A Series
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100AWDP3T2B4M2QE.

IHS

Datasheet1 page21 years ago

New Yorker Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022S2A2W40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100AWDP3T2B4M2QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-OFF-ON, 5A, 120VAC/28VDC, TH, PC PIN, IP67, 100A SERIES
ESWCH 100AWDP3T2B4M2QE Switches > Toggle > Mini Toggle Switch
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, 120VAC/28VDC, 5A;
Toggle Sw, Dpdt, 5A, 120Vac/28Vdc, Th; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100A Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage Ac Nom:120Vrohs Compliant: Yes |E-Switch 100AWDP3T2B4M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG