E-Switch 1004P1T1B9M7QE

Switch Toggle ON None ON 4PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 9.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 1004P1T1B9M7QE.

IHS

Datasheet1 page8 years ago

New Yorker Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 1004P1T1B9M7QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

APEM5266AB
Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2042SS1W03
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2042SA2W23
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2042S3S1W03
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
TOGGLE SWITCH, 4PDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, RA, VERT., PC PIN
Switch Toggle ON OFF ON 4PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of E-Switch 1004P1T1B9M7QE provided by its distributors.

Switch Toggle ON None ON 4PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TOGGLE SWITCH, 4PDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, RA, VERT., PC PIN
ESWCH 1004P1T1B9M7QE Switches > Toggle > Mini Toggle Switch
Toggle Sw, 4Pdt, 5A, 120V/28V, Panel/Th; Switch Operation:On-None-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 1004P1T1B9M7QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG