E-Switch 1003P3T1B1M1QEH

Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 5.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 1003P3T1B1M1QEH.

IHS

Datasheet1 page19 years ago

JRH Electronics

New Yorker Electronics

Newark

Inventory History

3 month trend:
-2.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032ES1W01
SWITCH, TOGGLE,3PDT, ON-NONE-ON,.450" FLATTED ACTUATOR,6A,125VAC, SOLDER
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 1003P3T1B1M1QEH provided by its distributors.

Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, 3PDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
ESWCH 1003P3T1B1M1QEH Switches > Toggle > Mini Toggle Switch
Toggle Switch, 3Pdt, 5A, 120Vac, 28Vdc; Switch Operation:On-Off-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 1003P3T1B1M1QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG