Dymo 1868732

Heat-Shrinkable Label Compatible with: XTL 500 Labels per sheet: 65
$ 72.22
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)186873203Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 1868732.

Newark

Datasheet2 pages10 years ago

TME

Related Parts

1868718 Heat Shrink Tube, Pre-Sized, 0.5" x 1.3", White/Black Print, XTL Series
TE Connectivity / RaychemWP-127111-10-9
Labels Thermal Transfer Printable Label Polyester White 12.7x11.1mm
TE Connectivity / RaychemWP-254097-10-9
RAYCHEM;LABELS AND INDUSTRIAL WARNING SIGNS WP 1/.38" PRICE PER LABEL;D24019-000
TE Connectivity / RaychemWP-254127-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 25.4x12.7mm
PanduitPSWM-375Y
Wire Marker; Vinyl; White; 0.38 x 1.5 in.; Legend: Blank
Dymo18482
Rhino Permanent Poly Industrial Label Tape, 0.37" x 18 ft, White/Black Print

Descriptions

Descriptions of Dymo 1868732 provided by its distributors.

Heat-Shrinkable Label Compatible with: XTL 500 Labels per sheet: 65
Dymo 1868732 XTL 1/2-Inch x 1-7/8-Inch (12 mm x 47 mm) Pre-Sized Heat-Shrink Tube - Black on White
LABEL TAPE, 12MM X 47MM, BLACK/WHITE
Label Tape, 12Mm X 47Mm, Black/white; Label Tape Type:thermal Transfer; Tape Length:47Mm; Tape Width:12Mm; Tape Material:polyolefin; Label Tape Colour:black On White; For Use With:dymo Xtl-500 Label Printer; Product Range:xtl S Rohs Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX