Dymo 1868718

1868718 Heat Shrink Tube, Pre-Sized, 0.5" x 1.3", White/Black Print, XTL Series
$ 59.79
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)186871803Bulk
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 1868718.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Dymo 1868718 provided by its distributors.

1868718 Heat Shrink Tube, Pre-Sized, 0.5" x 1.3", White/Black Print, XTL Series
Heat-Shrinkable Label Compatible with: XTL 500 Labels per sheet: 65
Dymo 1868718 XTL 1/2-Inch x 1-5/16-Inch (12 mm x 34 mm) Pre-Sized Hea-Shrink Tube - Black on White
Cartridge Label, Black/White, Labels/Roll: 70
LABEL TAPE, 12MM X 34MM, BLACK/WHITE
Label Tape, 12Mm X 34Mm, Black/white; Label Tape Type:thermal Transfer; Tape Length:34Mm; Tape Width:12Mm; Tape Material:polyolefin; Label Tape Colour:black On White; For Use With:dymo Xtl-500 Label Printer; Product Range:xtl S Rohs Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX